Part Details for LCAN400-12-6 by Panduit Corp
Overview of LCAN400-12-6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN400-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1331
|
Newark | Copper Compression Lug, 1 Hole, 400 Kcmi Rohs Compliant: Yes |Panduit LCAN400-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $24.4100 | Buy Now |
DISTI #
298-21901-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #1/2 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7733 / $20.6400 | Buy Now |
DISTI #
LCAN400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin - Bulk (Alt: LCAN400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$21.4245 | Buy Now |
DISTI #
644-LCAN400-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 400 kcmi RoHS: Compliant | 0 |
|
$18.3400 / $20.6300 | Order Now |
DISTI #
PANLCAN400-12-6
|
Heilind Electronics | Copper Compression Lug, 1 400 Hole, kcmi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin RoHS: Compliant | 808 Factory Stock |
|
$21.4200 / $24.9900 | Buy Now |
DISTI #
000000000001606920
|
Sager | Terminals Copp Comp Lug 1 Hole 400 kcmi Min Qty: 1 | 0 |
|
$13.5600 / $17.7200 | Buy Now |
|
Master Electronics | Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin RoHS: Compliant | 808 Factory Stock |
|
$21.4200 / $24.9900 | Buy Now |