-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0747
|
Newark | Terminal, Compression Lug, M10, 4/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAN4/0-38-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 | Buy Now |
DISTI #
298-11681-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
124 In Stock |
|
$10.4870 / $12.5200 | Buy Now |
DISTI #
LCAN4/0-38-X
|
Avnet Americas | Lug Terminal 4/0AWG 62.23mm 18.03mm Electro-Tin - Bulk (Alt: LCAN4/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.6414 | Buy Now |
DISTI #
644-LCAN4/0-38-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 4/0 AWG RoHS: Compliant | 617 |
|
$11.1600 / $12.5200 | Buy Now |
DISTI #
V99:2348_07268038
|
Arrow Electronics | Lug Terminal (4/0)AWG Seamless Copper Purple 62.23mm Electro Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$14.5100 | Buy Now |
DISTI #
71091426
|
RS | One-hole, standard barrel with window, narrow tongue lug, 4/0AWG, 3/8 stud hole. | Panduit LCAN4/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$13.5300 / $16.2100 | Buy Now |
DISTI #
PANLCAN4/0-38-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 4/0 HOLE, AWG, | Americas - 0 in Stock86 On Order |
|
$10.4670 / $13.3977 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
198 In Stock |
|
$10.9800 / $12.0700 | Buy Now |
DISTI #
LCAN4/0-38-X
|
TTI | Terminals Copper Comp Lug 1H 4/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.6500 / $14.3800 | Buy Now |
DISTI #
LCAN4/0-38-X
|
Avnet Americas | Lug Terminal 4/0AWG 62.23mm 18.03mm Electro-Tin - Bulk (Alt: LCAN4/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.6414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAN4/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN4/0-38-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |