Part Details for LCAN3/0-14-X by Panduit Corp
Overview of LCAN3/0-14-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN3/0-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0742
|
Newark | Terminal, Compression Lug, M6, 3/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN3/0-14-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$14.4200 | Buy Now |
DISTI #
298-14709-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
134 In Stock |
|
$11.3396 / $13.5300 | Buy Now |
DISTI #
LCAN3/0-14-X
|
Avnet Americas | Lug Terminal (3/0)AWG 69.6mm 16.3mm Tin - Bulk (Alt: LCAN3/0-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6691 | Buy Now |
DISTI #
52AH0742
|
Avnet Americas | Lug Terminal (3/0)AWG 69.6mm 16.3mm Tin - Bulk (Alt: 52AH0742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$14.4200 | Buy Now |
DISTI #
644-LCAN3/0-14-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 6 |
|
$11.7000 / $13.5000 | Buy Now |
DISTI #
71263450
|
RS | One-hole, standard barrel, narrow tongue lug, 3/0 AWG wire, 1/4 stud hole. | Panduit LCAN3/0-14-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1200 / $17.5200 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
PANLCAN3/0-14-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG, | Americas - 0 in Stock |
|
$11.3179 / $14.4869 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
120 In Stock 579 Factory Stock |
|
$12.6500 / $15.4800 | Buy Now |
DISTI #
67546807
|
Verical | Lug Terminal (3/0)AWG Copper 69.6mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2317 | Americas - 120 |
|
$20.3684 | Buy Now |
Part Details for LCAN3/0-14-X
LCAN3/0-14-X CAD Models
LCAN3/0-14-X Part Data Attributes
|
LCAN3/0-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN3/0-14-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |