Part Details for LCAN2-10-Q by Panduit Corp
Overview of LCAN2-10-Q by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN2-10-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1324
|
Newark | Terminal, Compression Lug, M5, 2Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCAN2-10-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$8.1100 | Buy Now |
DISTI #
298-11676-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$6.3761 / $7.6100 | Buy Now |
DISTI #
LCAN2-10-Q
|
Avnet Americas | Lug Terminal 2AWG 42.4mm 10.7mm Tin - Bulk (Alt: LCAN2-10-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6860 | Buy Now |
DISTI #
64K1324
|
Avnet Americas | Lug Terminal 2AWG 42.4mm 10.7mm Tin - Bulk (Alt: 64K1324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 54 Partner Stock |
|
$8.1100 | Buy Now |
DISTI #
644-LCAN2-10-Q
|
Mouser Electronics | Terminals Cu COMPRSSN LUG 1H STD BRRL #2 RoHS: Compliant | 909 |
|
$6.3800 / $7.6100 | Buy Now |
DISTI #
71091423
|
RS | One-hole, standard barrel with window, narrow tongue lug, #2 AWG, #10 stud hole. | Panduit LCAN2-10-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0700 / $9.8500 | RFQ |
DISTI #
PANLCAN2-10-Q
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG, | Americas - 100 in Stock |
|
$6.3639 / $8.1458 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, #10 stud hole. RoHS: Compliant |
181 In Stock 1158 Factory Stock |
|
$6.4200 / $7.3700 | Buy Now |
DISTI #
63292277
|
Verical | Lug Terminal 2AWG Copper 42.4mm Tin Min Qty: 25 Package Multiple: 25 Date Code: 2220 | Americas - 175 |
|
$9.6974 | Buy Now |
DISTI #
LCAN2-10-Q
|
TTI | Terminals Cu COMPRSSN LUG 1H STD BRRL #2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 622 In Stock |
|
$7.8400 / $9.0900 | Buy Now |
Part Details for LCAN2-10-Q
LCAN2-10-Q CAD Models
LCAN2-10-Q Part Data Attributes:
|
LCAN2-10-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2-10-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |