Part Details for LCAF3/0-56-X by Panduit Corp
Overview of LCAF3/0-56-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF3/0-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0727
|
Newark | Terminal, Compression Lug, M8, 3/0Awg, Product Range:Pan-Lug Lcaf Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAF3/0-56-X RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 64.26mm 26.92mm Electro-Tin RoHS: Compliant |
5 In Stock |
|
$16.1200 / $19.7200 | Buy Now |
DISTI #
51672193
|
Verical | Lug Terminal (3/0)AWG Copper 64.26mm Electro Tin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 5 |
|
$20.9560 / $23.3090 | Buy Now |
DISTI #
000000000000047144
|
Sager | Terminals Copper Compression Lug 1 | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (3/0)AWG 64.26mm 26.92mm Electro-Tin RoHS: Compliant |
5 In Stock |
|
$16.1200 / $19.7200 | Buy Now |
Part Details for LCAF3/0-56-X
LCAF3/0-56-X CAD Models
LCAF3/0-56-X Part Data Attributes
|
LCAF3/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF3/0-56-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAF3/0-56-X
This table gives cross-reference parts and alternative options found for LCAF3/0-56-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAF3/0-56-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAF3/0-56H-X | Wire Terminal | Panduit Corp | LCAF3/0-56-X vs LCAF3/0-56H-X |
LCAF3/0-56F-X | Wire Terminal | Panduit Corp | LCAF3/0-56-X vs LCAF3/0-56F-X |