Part Details for LCAF2/0-14H-X by Panduit Corp
Overview of LCAF2/0-14H-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF2/0-14H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0547
|
Newark | Copper One-Hole Lug Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCAF2/0-14H-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21863-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.6100 | Buy Now |
DISTI #
000000000001049508
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG | 0 |
|
Buy Now |
Part Details for LCAF2/0-14H-X
LCAF2/0-14H-X CAD Models
LCAF2/0-14H-X Part Data Attributes
|
LCAF2/0-14H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF2/0-14H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAF2/0-14H-X
This table gives cross-reference parts and alternative options found for LCAF2/0-14H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAF2/0-14H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAX2/0-14H-X | Wire Terminal | Panduit Corp | LCAF2/0-14H-X vs LCAX2/0-14H-X |
LCAF2/0-14F-X | Wire Terminal | Panduit Corp | LCAF2/0-14H-X vs LCAF2/0-14F-X |
LCAX2/0-14F-X | Wire Terminal | Panduit Corp | LCAF2/0-14H-X vs LCAX2/0-14F-X |