Part Details for LCAF1/0-14F-X by Panduit Corp
Overview of LCAF1/0-14F-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF1/0-14F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0527
|
Newark | Copper One Hole Lug Flared Barrel 90 Angle Rohs Compliant: Yes |Panduit LCAF1/0-14F-X RoHS: Compliant Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 41.7mm 21.6mm Tin RoHS: Compliant | 0 |
|
$10.8500 / $12.6500 | Buy Now |
DISTI #
000000000001049491
|
Sager | Terminals Copp Comp Lug 1 Hole 1/0 AWG | 0 |
|
Buy Now |
Part Details for LCAF1/0-14F-X
LCAF1/0-14F-X CAD Models
LCAF1/0-14F-X Part Data Attributes
|
LCAF1/0-14F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF1/0-14F-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |