Part Details for LCADSL-150 by Coilcraft Inc
Overview of LCADSL-150 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for LCADSL-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 0.1 A, TELECOM FILTER | 63 |
|
$8.4000 / $14.0000 | Buy Now |
Part Details for LCADSL-150
LCADSL-150 CAD Models
LCADSL-150 Part Data Attributes:
|
LCADSL-150
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LCADSL-150
Coilcraft Inc
Telecom Filter, 1 Function(s), 0.1A, SIP PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 24.38 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Impedance | 150 OHM Ω | |
Rated Current | 0.1 A | |
Width | 8.13 mm |
Alternate Parts for LCADSL-150
This table gives cross-reference parts and alternative options found for LCADSL-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCADSL-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCADSL150 | 1 FUNCTIONS, 0.1 A, TELECOM FILTER, SIP PACKAGE-12 | Coilcraft Inc | LCADSL-150 vs LCADSL150 |