Part Details for LCAD30038 by L-com Inc
Overview of LCAD30038 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCAD30038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8920
|
Newark | Rf Adapter, Tnc Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$23.0500 | Buy Now |
DISTI #
5073-LCAD30038-ND
|
DigiKey | TNC MALE TO BNC R/A FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$15.8196 / $22.1200 | Buy Now |
DISTI #
72099696
|
RS | Coaxial Adapter, Right Angle, TNC Plugs/ BNC Jack, 50 Ohms, Between Series | L-com LCAD30038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.7900 | Buy Now |
|
Onlinecomponents.com | TNC Male to BNC R/A Female RoHS: Compliant | 0 |
|
$14.7300 / $19.5000 | Buy Now |
DISTI #
77742313
|
Verical | LCAD30038 Min Qty: 6 Package Multiple: 1 | Americas - 81 |
|
$13.2641 / $16.7900 | Buy Now |
DISTI #
LCAD30038
|
L-com US | These L-com RF Coaxial Adapters are used to interface between TNC to BNC with coaxial connections. The LCAD30038 is a tee adapter with a male to female configuration. This Coaxial Right Angle Adapter, TNC Male / BNC Female is made from brass and has a nickel finish. TNC connectors are a rodust connector that are roughly between an SMA and a Type-N connector. The TNC connector has been very popular for use in WiFi products for many years because of the combination of size, max operating frequency and cost. Since the majority of test equipment use SMA, Type-N or other type of interface an adapter is reuired to interface with test equipment when evaluating product that uses TNC connectors. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 81 |
|
$13.5800 / $17.1900 | Buy Now |