Part Details for LCAD30037 by L-com Inc
Overview of LCAD30037 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAD30037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8919
|
Newark | Rf Adapter, Bnc Plug-Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |L-Com LCAD30037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$26.6200 | Buy Now |
DISTI #
5073-LCAD30037-ND
|
DigiKey | BNC MALE TO BNC R/A MALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.8406 / $24.9500 | Buy Now |
DISTI #
72099695
|
RS | Coaxial Adapter, Right Angle, BNC Plugs, 50 Ohms, In Series, Up to 4 GHz | L-com LCAD30037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3900 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC R/A Male RoHS: Compliant | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
77742880
|
Verical | LCAD30037 Min Qty: 5 Package Multiple: 1 | Americas - 46 |
|
$15.3181 / $19.3900 | Buy Now |
DISTI #
LCAD30037
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC to BNC with coaxial connections. The LCAD30037 is a right angle adapter with a male to male configuration. This Coaxial Right Angle Adapter, BNC Male / Female is made from brass and has a nickel finish. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 46 |
|
$15.3200 / $19.3900 | Buy Now |