Part Details for LCAD30036 by L-com Inc
Overview of LCAD30036 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAD30036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8918
|
Newark | Rf Adapter, Sma Rp Plug-Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$13.7200 | Buy Now |
DISTI #
5073-LCAD30036-ND
|
DigiKey | RP-SMA MALE TO RP-SMA R/A FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$9.0404 / $14.9500 | Buy Now |
DISTI #
72099694
|
RS | Coaxial Adapter, Right Angle, RP-SMA, Plug/Jack, 50 Ohms, In Series, Up to 6 GHz | L-com LCAD30036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9900 | RFQ |
|
Onlinecomponents.com | RP-SMA Male to RP-SMA R/A Female RoHS: Compliant | 0 |
|
$8.7600 / $11.6000 | Buy Now |
DISTI #
77743081
|
Verical | LCAD30036 Min Qty: 9 Package Multiple: 1 | Americas - 92 |
|
$8.6913 / $9.9900 | Buy Now |
DISTI #
LCAD30036
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMA with coaxial connections. The LCAD30036 is a right angle adapter with a male to female configuration. This Coaxial Right Angle Adapter, RP-SMA Male / Female is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 92 |
|
$8.8700 / $10.1900 | Buy Now |