Part Details for LCAD30035 by L-com Inc
Overview of LCAD30035 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAD30035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8917
|
Newark | Rf Adapter, Sma Rp Jack-Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30035 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$22.5000 | Buy Now |
DISTI #
5073-LCAD30035-ND
|
DigiKey | RP-SMA FEMALE TO RP-SMA FEMALE B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$14.5345 / $20.2200 | Buy Now |
DISTI #
72099693
|
RS | Coaxial Adapter, Right Angle, RP-SMA Jacks, 50 Ohms, In Series, Up to 18 GHz | L-com LCAD30035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.3900 | Buy Now |
|
Onlinecomponents.com | RP-SMA Female to RP-SMA Female bulkhead RoHS: Compliant | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
77742228
|
Verical | LCAD30035 Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$12.9481 / $16.3900 | Buy Now |
DISTI #
LCAD30035
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMA with coaxial connections. The LCAD30035 is a straightbulkhead adapter with a female to female configuration. This Coaxial Adapter, RP-SMA Female / Female Bulkhead is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 50 |
|
$12.9500 / $16.3900 | Buy Now |