Part Details for LCAD30033 by L-com Inc
Overview of LCAD30033 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAD30033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8915
|
Newark | Rf Adapter, N Plug-Bnc Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |L-Com LCAD30033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$25.8000 | Buy Now |
DISTI #
5073-LCAD30033-ND
|
DigiKey | N MALE TO BNC R/A MALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2831 / $24.1700 | Buy Now |
DISTI #
72099691
|
RS | Coaxial Adapter, Right Angle, N Plug/BNC Plug, 50 Ohms, Between Series | L-com LCAD30033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 | RFQ |
|
Onlinecomponents.com | N Male to BNC R/A Male RoHS: Compliant | 0 |
|
$16.4900 / $21.8300 | Buy Now |
DISTI #
77730514
|
Verical | LCAD30033 Min Qty: 5 Package Multiple: 1 | Americas - 74 |
|
$14.8441 / $18.7900 | Buy Now |
DISTI #
LCAD30033
|
L-com US | These L-com RF Coaxial Adapters are used to interface between Type N to BNC with coaxial connections. The LCAD30033 is a right angle adapter with a male to male configuration. This Coaxial Right Angle Adapter, N Male / BNC Male is made from brass and has a nickel finish. The Type N interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. Type-N adapters generally operate to 12 GHz but precision versions will operate to 18 GHz. The larger size provides a very secure and robust interface and is often used as the output port on RF equipment. Type-N adapters are often used as port proetectors insuring that exepnsive test equipment ports are not damage during repeated use. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 74 |
|
$14.8400 / $18.7900 | Buy Now |