Part Details for LCAD30032 by L-com Inc
Overview of LCAD30032 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAD30032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8914
|
Newark | Rf Adapter, N Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$14.7500 | Buy Now |
DISTI #
5073-LCAD30032-ND
|
DigiKey | N FEMALE BULKHEAD TO BNC FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$17.1942 / $23.9200 | Buy Now |
DISTI #
72099690
|
RS | Coaxial Adapter, Straight, N Jack/BNC Jack, 50 Ohms, Between Series, Up to 5 GHz | L-com LCAD30032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 | RFQ |
|
Onlinecomponents.com | N Female bulkhead to BNC Female RoHS: Compliant | 0 |
|
$16.6600 / $22.0600 | Buy Now |
DISTI #
77741795
|
Verical | LCAD30032 Min Qty: 5 Package Multiple: 1 | Americas - 314 |
|
$15.0021 / $18.9900 | Buy Now |
DISTI #
LCAD30032
|
L-com US | These L-com RF Coaxial Adapters are used to interface between Type N to BNC with coaxial connections. The LCAD30032 is a straight bulkhead adapter with a female to female configuration. This Coaxial Adapter, N Female / BNC Female Bulkhead is made from brass and has a nickel finish. The Type N interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. Type-N adapters generally operate to 12 GHz but precision versions will operate to 18 GHz. The larger size provides a very secure and robust interface and is often used as the output port on RF equipment. Type-N adapters are often used as port proetectors insuring that exepnsive test equipment ports are not damage during repeated use. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 314 |
|
$15.3200 / $19.3900 | Buy Now |