Part Details for LCAD30031 by L-com Inc
Overview of LCAD30031 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAD30031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8913
|
Newark | Rf Adapter, Sma Plug-Sma Rp Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$16.1900 | Buy Now |
DISTI #
5073-LCAD30031-ND
|
DigiKey | SMA MALE TO RP-SMA FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$10.7652 / $16.5000 | Buy Now |
DISTI #
72099689
|
RS | Coaxial Adapter, Straight, SMA Plug/RP-SMA Plug, 50 Ohms, In Serie, Up to 18 GHz | L-com LCAD30031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | SMA Male to RP-SMA Female RoHS: Compliant | 0 |
|
$10.3500 / $13.7000 | Buy Now |
DISTI #
77742288
|
Verical | Coaxial Adapter SMA Male and RP SMA Female Min Qty: 8 Package Multiple: 1 | Americas - 273 |
|
$9.3141 / $11.7900 | Buy Now |
DISTI #
LCAD30031
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMA with coaxial connections. The LCAD30031 is a straight adapter with a male to female configuration. This Coaxial Adapter, SMA Male / RP-SMA Female is made from brass and has a nickel finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 273 |
|
$9.3100 / $11.7900 | Buy Now |