Part Details for LCAD30028 by L-com Inc
Overview of LCAD30028 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for LCAD30028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8910
|
Newark | Rf Adapter, Bnc Jack-Bnc Rp Plug, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc Rp, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$16.1900 | Buy Now |
DISTI #
5073-LCAD30028-ND
|
DigiKey | BNC FEMALE TO RP-BNC MALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$10.7652 / $16.5000 | Buy Now |
DISTI #
72099686
|
RS | Coaxial Adapter, Straight, BNC, Jack/Plug, 50 Ohms, In Serie, Gold Plated Center | L-com LCAD30028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7900 | RFQ |
|
Onlinecomponents.com | BNC Female to RP-BNC Male RoHS: Compliant | 0 |
|
$10.3500 / $13.7000 | Buy Now |
DISTI #
77743362
|
Verical | LCAD30028 Min Qty: 8 Package Multiple: 1 | Americas - 99 |
|
$10.2573 / $11.7900 | Buy Now |
DISTI #
LCAD30028
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC to BNC with coaxial connections. The LCAD30028 is a straight adapter with a female to male configuration. This Coaxial Adapter, BNC Female / RP-BNC Male is made from brass and has a nickel finish. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 99 |
|
$10.2600 / $11.7900 | Buy Now |