Part Details for LCAD30027 by L-com Inc
Overview of LCAD30027 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAD30027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8909
|
Newark | Rf Adapter, Sma Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$21.9600 | Buy Now |
DISTI #
5073-LCAD30027-ND
|
DigiKey | SMA FEMALE BULKHEAD TO BNC FEMAL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
65 In Stock |
|
$14.1718 / $19.7100 | Buy Now |
DISTI #
72099685
|
RS | Coaxial Adapter, Straight, SMA Jack/ BNC Jack, 50 Ohms, In Series, Up to 4 GHz | L-com LCAD30027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.9900 | Buy Now |
|
Onlinecomponents.com | SMA Female Bulkhead to BNC Female RoHS: Compliant | 0 |
|
$14.0300 / $18.5700 | Buy Now |
DISTI #
LCAD30027
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to BNC with coaxial connections. The LCAD30027 is a straight bulkhead adapter with a female to female configuration. This Coaxial Adapter, SMA Female / BNC Female Bulkhead is made from brass and has a nickel finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6300 / $15.9900 | Buy Now |