Part Details for LCAD30026 by L-com Inc
Overview of LCAD30026 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAD30026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8908
|
Newark | Rf Adapter, Bnc Jack-Jack, 78 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:78Ohm, Connector Type:Intra Series Coaxial |L-Com LCAD30026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.7800 | Buy Now |
DISTI #
5073-LCAD30026-ND
|
DigiKey | BNC TWINAX FEMALE TO BNC TWINAX Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
72099684
|
RS | Coaxial Adapter, Straight, BNC Twinax, Jacks, 78 Ohms, In Series, Up to 500 MHz | L-com LCAD30026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 | RFQ |
|
Onlinecomponents.com | BNC Twinax Female to BNC Twinax Female RoHS: Compliant | 0 |
|
$5.4700 / $8.3100 | Buy Now |
DISTI #
77730505
|
Verical | LCAD30026 Min Qty: 14 Package Multiple: 1 | Americas - 116 |
|
$5.5593 / $6.3900 | Buy Now |
DISTI #
LCAD30026
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC Twinax to BNC Twinax with coaxial connections. The LCAD30026 is a straight adapter with a jack to jack configuration. This Coaxial Adapter, 78 Ohm BNC Twinax Plug / Jack is made from brass and has a nickel finish. The Twin-Ax BNC has twn contacts inside the connector housing. The coupling mechanism is a boyonet design, the same as a standard BNC. Twin-ax BNC connections are commanly used with Twin-ax cable used in differential pair applications where separate conductors are used to carry the signal of interest. BNC Twinax adapters are ofen required to adapt between connector genders. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 116 |
|
$5.6500 / $6.4900 | Buy Now |