Part Details for LCAD30021 by L-com Inc
Overview of LCAD30021 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LCAD30021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8903
|
Newark | Rf Adapter, Smb Plug-Jack/Jack, 50 Ohm, Convert From Coax Type:Smb, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$22.2300 | Buy Now |
DISTI #
5073-LCAD30021-ND
|
DigiKey | SMB MALE-FEMALE-FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8997 / $20.8400 | Buy Now |
DISTI #
72099679
|
RS | Coaxial Adapter, Tee Angle, SMB, Plug/2 Jacks, 50 Ohms, In Series, Gold Plated | L-com LCAD30021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1900 | RFQ |
|
Onlinecomponents.com | SMB Male-Female-Female RoHS: Compliant | 0 |
|
$14.2100 / $18.8200 | Buy Now |
DISTI #
77743064
|
Verical | LCAD30021 Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$14.0853 / $16.1900 | Buy Now |
DISTI #
LCAD30021
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMB to SMB with coaxial connections. The LCAD30021 is a tee adapter with a plug to jack configuration. This Coaxial Adapter, SMB Tee Plug / Jack / Jack is made from brass and has a gold finish. The SMB interface is smaller than an SMA and uses a snap on connection. An important difference to note is that the SMB Jack (female) interface design has a Male center contact and the SMB Plug (Male) design uses a female socket for the center pin. SMB connectors generally have a maximum operating frequency of 4 GHZ and are available in 50 Ohm and 75 Ohm impedances. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 100 |
|
$14.0900 / $16.1900 | Buy Now |