Part Details for LCAD30020 by L-com Inc
Results Overview of LCAD30020 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAD30020 Information
LCAD30020 by L-com Inc is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCAD30020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8902
|
Newark | Rf Adapter, Bnc Jack-Jack, 78 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9600 | Buy Now |
DISTI #
5073-LCAD30020-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1 Lead time: 17 Weeks Container: Bag |
13 In Stock |
|
$22.3172 / $32.9500 | Buy Now |
DISTI #
72099678
|
RS | Coaxial Adapter, Straight, BNC Jacks, 78 Ohms, In Serie, Bulkhead, Up to 500 MHz | L-com LCAD30020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6400 / $33.2900 | RFQ |
|
Onlinecomponents.com | BNC Twinax Female bulkhead to BNC TwinaxFemale RoHS: Compliant | 0 |
|
$22.7100 / $29.8100 | Buy Now |
DISTI #
LCAD30020
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC Twinax to BNC Twinax with coaxial ... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7900 / $26.1900 | Buy Now |