Part Details for LCAD30019 by L-com Inc
Overview of LCAD30019 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAD30019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8901
|
Newark | Rf Adapter, Bnc Jack/Jack-Jack, 78 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Tee Adapter, Impedance:78Ohm, Product Range:- |L-Com LCAD30019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$27.7200 | Buy Now |
DISTI #
5073-LCAD30019-ND
|
DigiKey | BNC TWINAX FEMALE-FEMALE-FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5794 / $25.9800 | Buy Now |
DISTI #
72099677
|
RS | Coaxial Adapter, Tee, 3 BNC Twinax Jacks, 78 Ohms, In Series, Gold Plated Center | L-com LCAD30019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$20.1900 | Buy Now |
|
Onlinecomponents.com | BNC Twinax Female-Female-Female | 0 |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
77741843
|
Verical | LCAD30019 Min Qty: 5 Package Multiple: 1 | Americas - 96 |
|
$17.5653 / $20.1900 | Buy Now |
DISTI #
LCAD30019
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC Twinax to BNC Twinax with coaxial connections. The LCAD30019 is a tee adapter with a jack to jack configuration. This Coaxial Adapter, 78 Ohm BNC Twinax Tee Jack / Jack / Jack is made from brass and has a nickel finish. The Twin-Ax BNC has twn contacts inside the connector housing. The coupling mechanism is a boyonet design, the same as a standard BNC. Twin-ax BNC connections are commanly used with Twin-ax cable used in differential pair applications where separate conductors are used to carry the signal of interest. BNC Twinax adapters are ofen required to adapt between connector genders. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 96 |
|
$17.5700 / $20.1900 | Buy Now |