Part Details for LCAD30016 by L-com Inc
Overview of LCAD30016 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCAD30016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8898
|
Newark | Rf Adapter, Smb Jack/Jack-Plug, 50 Ohm, Convert From Coax Type:Smb, Convert From Gender:Jack, Jack, Convert To Coax Type:Smb, Convert To Gender:Plug, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$22.2300 | Buy Now |
DISTI #
5073-LCAD30016-ND
|
DigiKey | SMB FEMALE-MALE-FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8997 / $20.8400 | Buy Now |
DISTI #
72099674
|
RS | Coaxial Adapter, Tee Angle, SMB Jack/ 2 Plug, 50 Ohms, In Series, Up to 100 MHz | L-com LCAD30016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.1900 | Buy Now |
|
Onlinecomponents.com | SMB Female-Male-Female RoHS: Compliant | 0 |
|
$14.2100 / $18.8200 | Buy Now |
DISTI #
77730555
|
Verical | LCAD30016 Min Qty: 6 Package Multiple: 1 | Americas - 195 |
|
$14.0853 / $16.1900 | Buy Now |
DISTI #
LCAD30016
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMB to SMB with coaxial connections. The LCAD30016 is a tee adapter with a jack to plug configuration. This Coaxial Adapter, SMB Tee Jack / Plug / Jack is made from brass and has a gold finish. The SMB interface is smaller than an SMA and uses a snap on connection. An important difference to note is that the SMB Jack (female) interface design has a Male center contact and the SMB Plug (Male) design uses a female socket for the center pin. SMB connectors generally have a maximum operating frequency of 4 GHZ and are available in 50 Ohm and 75 Ohm impedances. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 195 |
|
$14.0900 / $16.1900 | Buy Now |
Part Details for LCAD30016
LCAD30016 CAD Models
LCAD30016 Part Data Attributes
Alternate Parts for LCAD30016
This table gives cross-reference parts and alternative options found for LCAD30016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAD30016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAD30016 | Fiber Optic Connector Adapter, | Infinite Electronics | LCAD30016 vs LCAD30016 |