Part Details for LCAD30014 by L-com Inc
Overview of LCAD30014 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAD30014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8896
|
Newark | Rf Adapter, N Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |L-Com LCAD30014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$19.2100 | Buy Now |
DISTI #
5073-LCAD30014-ND
|
DigiKey | N FEMALE TO BNC FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.5173 / $19.5800 | Buy Now |
DISTI #
72099672
|
RS | Coaxial Adapter, Straight, N Jack/ BNC Jack, 50 Ohms, Gold Plated, Up to 3 Ghz | L-com LCAD30014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9900 | RFQ |
|
Onlinecomponents.com | N Female to BNC Female RoHS: Compliant | 0 |
|
$12.2700 / $16.2500 | Buy Now |
DISTI #
77730506
|
Verical | LCAD30014 Min Qty: 7 Package Multiple: 1 | Americas - 270 |
|
$12.1713 / $13.9900 | Buy Now |
DISTI #
LCAD30014
|
L-com US | These L-com RF Coaxial Adapters are used to interface between Type N to BNC with coaxial connections. The LCAD30014 is a straight adapter with a female to female configuration. This Coaxial Adapter, N Female / BNC Female is made from brass and has a nickel finish. The Type N interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. Type-N adapters generally operate to 12 GHz but precision versions will operate to 18 GHz. The larger size provides a very secure and robust interface and is often used as the output port on RF equipment. Type-N adapters are often used as port proetectors insuring that exepnsive test equipment ports are not damage during repeated use. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 270 |
|
$12.1700 / $13.9900 | Buy Now |