Part Details for LCAD30013 by L-com Inc
Overview of LCAD30013 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCAD30013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8895
|
Newark | Rf Adapter, Sma Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.0500 | Buy Now |
DISTI #
5073-LCAD30013-ND
|
DigiKey | SMA FEMALE TO BNC FEMALE BULKHEA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
34 In Stock |
|
$15.2465 / $21.2100 | Buy Now |
DISTI #
72099671
|
RS | Coaxial Adapter, Straight, SMA Plug/ SMB Jack, 50 Ohms, Gold Plated, Up to 4 Ghz | L-com LCAD30013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7900 | RFQ |
|
Onlinecomponents.com | SMA Female to BNC Female bulkhead RoHS: Compliant | 0 |
|
$14.7300 / $19.5000 | Buy Now |
DISTI #
77743348
|
Verical | LCAD30013 Min Qty: 6 Package Multiple: 1 | Americas - 124 |
|
$13.2641 / $16.7900 | Buy Now |
DISTI #
LCAD30013
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to BNC with coaxial connections. The LCAD30013 is a straight bulkhead adapter with a female to female configuration. This Coaxial Adapter, SMA Female / BNC Female Bulkhead is made from brass and has a nickel finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 124 |
|
$13.5800 / $17.1900 | Buy Now |