Part Details for LCAD30012 by L-com Inc
Overview of LCAD30012 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCAD30012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8894
|
Newark | Rf Adapter, Bnc Plug-Jack/Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$27.9900 | Buy Now |
DISTI #
5073-LCAD30012-ND
|
DigiKey | BNC MALE-FEMALE-FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.3041 / $27.0000 | Buy Now |
DISTI #
72099670
|
RS | Coaxial Adapter, 50 Ohms, BNC Tee, Male/Female/Female, Max VSWR of 2.1:1, 100MHz | L-com LCAD30012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9900 | RFQ |
|
Onlinecomponents.com | BNC Male-Female-Female RoHS: Compliant | 0 |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
LCAD30012
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC to BNC with coaxial connections. The LCAD30012 is a tee adapter with a male to female configuration. This Coaxial Adapter, BNC Tee Male / Female / Female is made from brass and has a nickel finish. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5800 / $20.9900 | Buy Now |