Part Details for LCAD30011 by L-com Inc
Overview of LCAD30011 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAD30011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8893
|
Newark | Rf Adapter, Sma Plug-Smb Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |L-Com LCAD30011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$17.2900 | Buy Now |
DISTI #
5073-LCAD30011-ND
|
DigiKey | SMA MALE TO SMB FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$10.9938 / $21.3600 | Buy Now |
DISTI #
72099669
|
RS | Coaxial Adapter, Straight, SMA Plug/ SMB Jack, 50 Ohms, Gold Plated, Up to 4 Ghz | L-com LCAD30011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5000 / $16.4300 | RFQ |
|
Onlinecomponents.com | SMA Male to SMB Female RoHS: Compliant | 0 |
|
$11.0800 / $14.5500 | Buy Now |
DISTI #
77741712
|
Verical | LCAD30011 Min Qty: 7 Package Multiple: 1 | Americas - 76 |
|
$11.1273 / $12.7900 | Buy Now |
DISTI #
LCAD30011
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMB with coaxial connections. The LCAD30011 is a straight adapter with a male to jack configuration. This Coaxial Adapter, SMA Male / SMB Jack is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. The SMB interface is smaller than an SMA and uses a snap on connection. An important difference to note is that the SMB Jack (female) interface design has a Male center contact and the SMB Plug (Male) design uses a female socket for the center pin. SMB connectors generally have a maximum operating frequency of 4 GHZ and are available in 50 Ohm and 75 Ohm impedances. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 76 |
|
$11.1300 / $12.7900 | Buy Now |