Part Details for LCAD30010 by L-com Inc
Results Overview of LCAD30010 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAD30010 Information
LCAD30010 by L-com Inc is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCAD30010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8892
|
Newark | Rf Adapter, Sma Plug-Smb Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Conv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$18.1100 | Buy Now |
DISTI #
5073-LCAD30010-ND
|
DigiKey | COAX ADAPT SMA TO SMB Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6000 | Buy Now |
DISTI #
72099668
|
RS | Coaxial Adapter, Straight, SMA Jack/ SMB Plug, 50 Ohms, Gold Plated, Up to 4 Ghz | L-com LCAD30010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6400 / $18.3000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMB Male RoHS: Compliant | 0 |
|
$11.4400 / $15.0200 | Buy Now |
DISTI #
77741952
|
Verical | LCAD30010 Min Qty: 7 Package Multiple: 1 | Americas - 13 |
|
$11.4753 / $13.1900 | Buy Now |
DISTI #
LCAD30010
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMB with coaxial connections. T... more Min Qty: 1 Package Multiple: 1 | 13 |
|
$11.4800 / $13.1900 | Buy Now |