Part Details for LCAD30006 by L-com Inc
Overview of LCAD30006 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAD30006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8888
|
Newark | Rf Adapter, Sma Rp Plug-Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.3100 | Buy Now |
DISTI #
5073-LCAD30006-ND
|
DigiKey | RP-SMA MALE TO RP-SMA FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9798 / $19.5500 | Buy Now |
DISTI #
72099664
|
RS | Coaxial Adapter, Straight, RP-SMA Plug/Jack, 50 Ohms, Gold Plated, Up to 4 Ghz | L-com LCAD30006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 | RFQ |
|
Onlinecomponents.com | RP-SMA Male to RP-SMA Female RoHS: Compliant | 0 |
|
$12.9800 / $17.1800 | Buy Now |
DISTI #
LCAD30006
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to SMA with coaxial connections. The LCAD30006 is a straight adapter with a male to female configuration. This Coaxial Adapter, RP-SMA Male / RP-SMA Female is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 4 |
|
$12.0000 / $15.1900 | Buy Now |