Part Details for LCAD30004 by L-com Inc
Overview of LCAD30004 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAD30004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8886
|
Newark | Rf Adapter, Sma Jack-Umcx Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Umcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$12.7300 | Buy Now |
DISTI #
5073-LCAD30004-ND
|
DigiKey | SMA FEMALE TO UMCX FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0809 / $21.0900 | Buy Now |
DISTI #
72099662
|
RS | Coaxial Adapter, Straight, SMA Jack/UMCX Jack, 50 Ohms, Gold Plated, Up to 6 Ghz | L-com LCAD30004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3900 | RFQ |
|
Onlinecomponents.com | SMA Female to UMCX Female RoHS: Compliant | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
77730510
|
Verical | LCAD30004 Min Qty: 6 Package Multiple: 1 | Americas - 210 |
|
$12.9481 / $16.3900 | Buy Now |
DISTI #
LCAD30004
|
L-com US | These L-com RF Coaxial Adapters are used to interface between SMA to UMCX with coaxial connections. The LCAD30004 is a straight adapter with a female to jack configuration. This Coaxial Adapter, SMA Female / UMCX Jack is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. A UMCX adapter's interface is compatible with the popular u.fl design from Hirose. The UMCX has a simple snap on connection and its small size is popular in applications that require a small foot print. Often used on printed circuit boards and with micro coax the UMCX (u.fl) interface is a widely used miniature coaxial connector series. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 210 |
|
$12.9500 / $16.3900 | Buy Now |