Part Details for LCAD30002 by L-com Inc
Overview of LCAD30002 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCAD30002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8884
|
Newark | Rf Adapter, Bnc Jack-Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$20.8600 | Buy Now |
DISTI #
5073-LCAD30002-ND
|
DigiKey | BNC FEMALE TO BNC FEMALEBULKHEAD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$13.8226 / $19.2300 | Buy Now |
DISTI #
72099660
|
RS | Coaxial Adapters, Straight, BNC Jack/Jack, 50 Ohms, Gold Plated Center, Bulkhead | L-com LCAD30002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$15.1900 | Buy Now |
|
Onlinecomponents.com | BNC Female to BNC FemaleBulkhead RoHS: Compliant | 0 |
|
$13.3400 / $17.6600 | Buy Now |
DISTI #
77741765
|
Verical | LCAD30002 Min Qty: 6 Package Multiple: 1 | Americas - 299 |
|
$12.0001 / $15.1900 | Buy Now |
DISTI #
LCAD30002
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC to BNC with coaxial connections. The LCAD30002 is a straight bulkhead adapter with a female to female configuration. This Coaxial Adapter, BNC Female / Female Hermetically Sealed Bulkhead is made from brass and has a nickel finish. BNC adapters interface design is defined by Mil-STD-348A and has no tool required bayonet mount coupling mechanism with a robust center contact and outer conductor interface. BNC's generally work up to 3 GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 307 |
|
$12.3200 / $15.5900 | Buy Now |