Part Details for LCA712STR by IXYS Integrated Circuits Division
Results Overview of LCA712STR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA712STR Information
LCA712STR by IXYS Integrated Circuits Division is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LCA712STR
LCA712STR CAD Models
LCA712STR Part Data Attributes
|
LCA712STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCA712STR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |
LCA712STR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LCA712STR is -40°C to 125°C.
-
To ensure reliability, it is recommended to derate the power dissipation of the LCA712STR at high temperatures. A derating curve can be found in the datasheet or in IXYS Corporation's application notes.
-
The maximum allowable voltage for the LCA712STR is 1200V, but it is recommended to operate the device at a voltage below 1000V to ensure reliable operation.
-
To protect the LCA712STR from EOS, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode in parallel with the device. Additionally, a fuse or a current-limiting resistor can be used to limit the current in case of an overvoltage event.
-
The recommended storage condition for the LCA712STR is in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging or in a similar antistatic package to prevent damage from electrostatic discharge (ESD).