Part Details for LCA710 by IXYS Corporation
Overview of LCA710 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4558
|
Newark | Ssr, Opto Mosfet, 60V, 1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:3.75Kv Rohs Compliant: Yes |Ixys Semiconductor LCA710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$3.4200 / $5.4800 | Buy Now |
DISTI #
849-LCA710
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 6PIN DIP RoHS: Compliant | 9100 |
|
$2.8300 / $4.7800 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
LCA710
|
TTI | Solid State Relays - PCB Mount SPST-NO 6PIN DIP Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1850 In Stock |
|
$2.8500 / $3.7400 | Buy Now |
DISTI #
LCA710
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 1000mA, max.60VAC Min Qty: 1 | 559 |
|
$5.1100 / $7.6600 | Buy Now |
|
LCSC | DIP-6 Solid State Relays (MOS Output) ROHS | 3 |
|
$2.7127 / $3.6479 | Buy Now |
Part Details for LCA710
LCA710 CAD Models
LCA710 Part Data Attributes
|
LCA710
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA710
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA710
This table gives cross-reference parts and alternative options found for LCA710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA710 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA710 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCA710 vs OCM217CLF-R2 |
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA710 vs G2-1A02-TT |
OCM247DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LCA710 vs OCM247DPF |
TLP595B(IFT2-TP5) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LCA710 vs TLP595B(IFT2-TP5) |
TLP595B(LF1) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LCA710 vs TLP595B(LF1) |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA710 vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LCA710 vs G3VM-62J1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA710 vs OCM236DPF |