Part Details for LCA600-12H-6 by Panduit Corp
Overview of LCA600-12H-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA600-12H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA600-12H-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 95.5mm 43.2mm Tin - Bulk (Alt: LCA600-12H-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,686.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$50.4800 | Buy Now |
DISTI #
PANLCA600-12H-6
|
Heilind Electronics | Copper Compression Lug, 1 600 Hole, kcmi | Americas - 0 in Stock |
|
$46.3628 / $60.2716 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (8.5/0)AWG 95.5mm 43.2mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCA600-12H-6
LCA600-12H-6 CAD Models
LCA600-12H-6 Part Data Attributes
|
LCA600-12H-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA600-12H-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 600 AWG |