Part Details for LCA600-12-6 by Panduit Corp
Overview of LCA600-12-6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA600-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5950
|
Newark | Terminal, Compression Lug, M12, 600Kcmil, Product Range:Pan-Lug Lca Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCA600-12-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8500 | Buy Now |
DISTI #
298-14671-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$35.2792 / $40.9700 | Buy Now |
DISTI #
LCA600-12-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 106.7mm 43.2mm Tin - Bulk (Alt: LCA600-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4,252.6500 | Buy Now |
DISTI #
644-LCA600-12-6
|
Mouser Electronics | Terminals COPPER COMP LUG 1 HOLE 600 KMCIL RoHS: Compliant | 2 |
|
$36.4200 / $39.8400 | Buy Now |
DISTI #
71263431
|
RS | One-hole, standard barrel lug, 600 kcmil cable, 1/2 stud hole. | Panduit LCA600-12-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5300 / $54.5200 | RFQ |
DISTI #
PANLCA600-12-6
|
Heilind Electronics | Copper Compression Lug, 1 600 Hole, kcmi | Americas - 0 in Stock |
|
$35.2116 / $45.0708 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 600 kcmil cable, 1/2" stud hole. RoHS: Compliant |
26 In Stock |
|
$39.0600 / $70.1400 | Buy Now |
DISTI #
83598351
|
Verical | Lug Terminal (8.5/0)AWG Copper 106.7mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$52.3380 / $91.1820 | Buy Now |
DISTI #
LCA600-12-6
|
TTI | Terminals COPPER COMP LUG 1 HOLE 600 KMCIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.1200 / $47.4300 | Buy Now |
DISTI #
000000000000624059
|
Sager | Terminals COPPER COMP LUG 1 HOLE 600 KMCIL Min Qty: 1 | 0 |
|
$26.9200 / $35.1700 | Buy Now |
Part Details for LCA600-12-6
LCA600-12-6 CAD Models
LCA600-12-6 Part Data Attributes
|
LCA600-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA600-12-6
Panduit Corp
Wire Terminal, 304mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 600 AWG |