Part Details for LCA500-38F-6 by Panduit Corp
Overview of LCA500-38F-6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA500-38F-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6949
|
Newark | Copper Compression Lug, 1 Hole, 500 Kcmi |Panduit LCA500-38F-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $35.8600 | Buy Now |
DISTI #
298-21836-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$26.1047 / $30.3200 | Buy Now |
DISTI #
LCA500-38F-6
|
Avnet Americas | Lug Terminal (7.7)/0AWG 58.9mm 39.1mm Tin - Bulk (Alt: LCA500-38F-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,146.7400 | Buy Now |
DISTI #
644-LCA500-38F-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 500 kcmi RoHS: Compliant | 4 |
|
$26.1000 / $29.4800 | Buy Now |
DISTI #
PANLCA500-38F-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (7.7)/0AWG 58.9mm 39.1mm Tin RoHS: Compliant | 0 |
|
$31.4700 / $34.8700 | Buy Now |
DISTI #
000000000001049471
|
Sager | Terminals Copp Comp Lug 1 Hole 500 kcmi Min Qty: 1 | 0 |
|
$19.9200 / $26.0300 | Buy Now |
Part Details for LCA500-38F-6
LCA500-38F-6 CAD Models
LCA500-38F-6 Part Data Attributes
|
LCA500-38F-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA500-38F-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |