Part Details for LCA4-56-L by Panduit Corp
Overview of LCA4-56-L by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA4-56-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4733
|
Newark | Terminal, Compression Lug, M8, 2Awg, Product Range:Pan-Lug Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCA4-56-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$3.3900 | Buy Now |
DISTI #
298-10573-ND
|
DigiKey | CONN TERM RECT TONG 2-4AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2196 In Stock |
|
$2.6651 / $3.1800 | Buy Now |
DISTI #
LCA4-56-L
|
Avnet Americas | Lug Terminal 2-4AWG 44.45mm 13.97mm Electro-Tin - Bag (Alt: LCA4-56-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.2126 | Buy Now |
DISTI #
644-LCA4-56-L
|
Mouser Electronics | Terminals 5/16 4-3 AWG STR 2 AWG SOL GRAY RoHS: Compliant | 620 |
|
$2.6700 / $3.1800 | Buy Now |
|
Bisco Industries | 588 |
|
Buy Now | ||
DISTI #
PANLCA4-56-L
|
Heilind Electronics | Copper Compression Lug, 1 #4 Hole, - #3 | Americas - 668 in Stock |
|
$2.6600 / $3.4048 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #4 – #3 AWG STR, #2 AWG SOL wire, 5/16" stud hole. RoHS: Compliant |
650 In Stock 4902 Factory Stock |
|
$2.6800 / $2.9000 | Buy Now |
DISTI #
60867280
|
Verical | Lug Terminal 2-4AWG Copper Gray 44.45mm Electro Tin Min Qty: 50 Package Multiple: 50 Date Code: 2116 | Americas - 650 |
|
$3.8158 | Buy Now |
DISTI #
66754807
|
Verical | Lug Terminal 2-4AWG Copper Gray 44.45mm Electro Tin Min Qty: 5 Package Multiple: 1 | Americas - 550 |
|
$13.7262 / $15.5564 | Buy Now |
DISTI #
66763978
|
Verical | Lug Terminal 2-4AWG Copper Gray 44.45mm Electro Tin Min Qty: 5 Package Multiple: 1 | Americas - 38 |
|
$14.7687 / $15.5564 | Buy Now |
Part Details for LCA4-56-L
LCA4-56-L CAD Models
LCA4-56-L Part Data Attributes:
|
LCA4-56-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA4-56-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |