There are no models available for this part yet.
Overview of LCA4-12F-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA4-12F-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T1638
|
Newark | Copper Compression Lug, 1 Hole, #4 - #3 |Panduit LCA4-12F-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $10.1300 | Buy Now | |
DISTI #
298-19848-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #1/2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0264 / $7.1900 | Buy Now | |
DISTI #
LCA4-12F-L
|
Avnet Americas | Lug Terminal 3AWG 40.4mm 19.1mm Tin - Bulk (Alt: LCA4-12F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$726.4400 | Buy Now | |
DISTI #
644-LCA4-12F-L
|
Mouser Electronics | Terminals Copper Comp Lug 1H #4 - #3 RoHS: Compliant | 0 |
|
$6.0200 / $7.1900 | Order Now | |
DISTI #
PANLCA4-12F-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 #4 HOLE, - #3 | Americas - 0 in Stock |
|
$6.0149 / $7.6990 | Buy Now | |
Onlinecomponents.com | Lug Terminal 3AWG 40.4mm 19.1mm Tin RoHS: Compliant |
285 In Stock |
|
$10.9000 / $11.3300 | Buy Now | ||
DISTI #
73149409
|
Verical | Lug Terminal (3-4)AWG/2AWG Copper 40.4mm Tin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 276 |
|
$13.2121 | Buy Now | |
DISTI #
000000000003100565
|
Sager | Terminals Copper Comp Lug 1H #4 - #3 Min Qty: 1 | 0 |
|
$4.6000 / $6.0100 | Buy Now | |
Master Electronics | Lug Terminal 3AWG 40.4mm 19.1mm Tin RoHS: Compliant |
285 In Stock |
|
$10.9000 / $11.3300 | Buy Now |
CAD Models for LCA4-12F-L by Panduit Corp
Part Data Attributes for LCA4-12F-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
2 AWG
|