Part Details for LCA4/0-12H-X by Panduit Corp
Overview of LCA4/0-12H-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA4/0-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0850
|
Newark | Terminal, Copmression Lug, M12, 0000Awg, Product Range:Pan-Lug Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCA4/0-12H-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$149.6900 / $185.4600 | Buy Now |
DISTI #
298-21824-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$14.7377 / $17.5900 | Buy Now |
DISTI #
LCA4/0-12H-X
|
Avnet Americas | Lug Terminal 4/0AWG 57.91mm 26.92mm Electro-Tin - Bulk (Alt: LCA4/0-12H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,776.5300 | Buy Now |
DISTI #
644-LCA4/0-12H-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 4/0 AWG RoHS: Compliant | 0 |
|
$15.2100 / $17.5800 | Order Now |
DISTI #
PANLCA4/0-12H-X
|
Heilind Electronics | Copper Compression Lug, 1 4/0 Hole, AWG, | Americas - 22 in Stock |
|
$15.1840 / $18.8282 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 57.91mm 26.92mm Electro-Tin RoHS: Compliant | 0 |
|
$15.8400 / $20.9200 | Buy Now |
DISTI #
PANLCA4/0-12H-X
|
Interstate Connecting Components | Copper Compression Lug, 1 4/0 Hole, AWG, | 6 |
|
$15.1840 / $18.8282 | Buy Now |
DISTI #
000000000000828630
|
Sager | Terminals Copp Comp Lug 1 Hole 4/0 AWG Min Qty: 1 | 0 |
|
$11.2500 / $14.6900 | Buy Now |
Part Details for LCA4/0-12H-X
LCA4/0-12H-X CAD Models
LCA4/0-12H-X Part Data Attributes
|
LCA4/0-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA4/0-12H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCA4/0-12H-X
This table gives cross-reference parts and alternative options found for LCA4/0-12H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA4/0-12H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA4/0-12H-Q | Wire Terminal | Panduit Corp | LCA4/0-12H-X vs LCA4/0-12H-Q |
LCA4/0-12F-X | Wire Terminal | Panduit Corp | LCA4/0-12H-X vs LCA4/0-12F-X |