-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 177.3mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA350-12-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0809
|
Newark | Terminal, Compression Lug, M12, 350Kcmil, Product Range:Pan-Lug Lca Series, Termination:Crimp, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$17.5600 | Buy Now |
DISTI #
298-11642-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #1/2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
292 In Stock |
|
$13.0420 / $16.5300 | Buy Now |
DISTI #
52AH0809
|
Avnet Americas | Lug Terminal (6.2/0)AWG 78.23mm 32.51mm Electro-Tin - Bulk (Alt: 52AH0809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk |
3 Partner Stock |
|
$17.5600 | Buy Now |
DISTI #
LCA350-12-X
|
Avnet Americas | Lug Terminal (6.2/0)AWG 78.23mm 32.51mm Electro-Tin - Bulk (Alt: LCA350-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,665.1900 | Buy Now |
DISTI #
644-LCA350-12-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 350 kcmi RoHS: Compliant | 10 |
|
$13.6400 / $16.6000 | Buy Now |
DISTI #
V99:2348_07267735
|
Arrow Electronics | Lug Terminal (6.2/0)AWG Copper 78.23mm Electro Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$3.5520 | Buy Now |
DISTI #
71091406
|
RS | One-hole, standard barrel with window lug, 350 kcmil, 1/2 stud hole. | Panduit LCA350-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
PANLCA350-12-X
|
Heilind Electronics | Copper Compression Lug, 1 350 Hole, kcmi | Americas - 77 in Stock |
|
$14.0065 / $17.6482 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 350 kcmil cable, 1/2" stud hole. RoHS: Compliant | 0 |
|
$16.6500 / $18.4500 | Buy Now |
DISTI #
29729016
|
Verical | Lug Terminal (6.2/0)AWG Copper 78.23mm Electro Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$3.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCA350-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA350-12-X
Panduit Corp
Wire Terminal, 177.3mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 177.3 mm2 | |
Wire Gauge | 350 AWG |
The recommended torque value for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs).
Yes, the LCA350-12-X is rated for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
The maximum wire size that can be used with the LCA350-12-X is 12 AWG (3.3 mm²).
Yes, the LCA350-12-X is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 1, Class B.
The LCA350-12-X is not intended for use in hazardous locations as defined by the National Electric Code (NEC) or the International Electrotechnical Commission (IEC).