Part Details for LCA30-11ZE/B/24V/S by Onpow
Results Overview of LCA30-11ZE/B/24V/S by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA30-11ZE/B/24V/S Information
LCA30-11ZE/B/24V/S by Onpow is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10983PWPR | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
OPA564AIDWP | Texas Instruments | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85 | |
DRV10983PWP | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 |
Price & Stock for LCA30-11ZE/B/24V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA30-11ZE/B/24V/S
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 300mA/250VDC, IP65 Min Qty: 1 | 0 |
|
$12.1600 / $17.0200 | RFQ |