There are no models available for this part yet.
Overview of LCA2-00-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA2-00-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H0783
|
Newark | Copper Standard Barrel Blank Tongue Lug, Type Lca, #2 Awg Rohs Compliant: Yes |Panduit LCA2-00-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
298-14652-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$3.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$5.5200 | Buy Now | ||
DISTI #
000000000000624010
|
Sager | Terminals Copp Comp Lug Blank Tongue #2 | 0 |
|
Buy Now |
CAD Models for LCA2-00-Q by Panduit Corp
Part Data Attributes for LCA2-00-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
2 AWG
|