Part Details for LCA2/0-38F-X by Panduit Corp
Overview of LCA2/0-38F-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA2/0-38F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0800
|
Newark | Term, 90Deg Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lca-F Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA2/0-38F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0000 | Buy Now |
DISTI #
298-11631-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
87 In Stock |
|
$9.4338 / $11.2600 | Buy Now |
DISTI #
LCA2/0-38F-X
|
Avnet Americas | Lug Terminal (2/0)AWG 42.2mm 21.6mm Tin - Bulk (Alt: LCA2/0-38F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,137.1800 | Buy Now |
DISTI #
644-LCA2/0-38F-X
|
Mouser Electronics | Terminals Copper Comp Lug 2H 2/0awg 3/8 90deg RoHS: Compliant | 717 |
|
$9.7300 / $11.2600 | Buy Now |
DISTI #
71091400
|
RS | One-hole, standard barrel lug, 2/0AWG, 90 deg angle tongue, 3/8 stud hole. | Panduit LCA2/0-38F-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4100 / $14.5800 | RFQ |
DISTI #
PANLCA2/0-38F-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock1462 On Order |
|
$9.4158 / $12.0522 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 42.2mm 21.6mm Tin RoHS: Compliant |
915 In Stock 1356 Factory Stock |
|
$9.6500 / $10.5500 | Buy Now |
DISTI #
78456217
|
Verical | Lug Terminal (2/0)AWG Copper 42.2mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2403 | Americas - 910 |
|
$11.3782 / $12.5626 | Buy Now |
DISTI #
LCA2/0-38F-X
|
TTI | Terminals Copper Comp Lug 2H 2/0awg 3/8 90deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$11.0500 / $12.7900 | Buy Now |
DISTI #
000000000000828604
|
Sager | Terminals Copper Comp Lug 2H 2/0awg 3/8 90deg Min Qty: 1 | 0 |
|
$7.2000 / $9.4100 | Buy Now |
Part Details for LCA2/0-38F-X
LCA2/0-38F-X CAD Models
LCA2/0-38F-X Part Data Attributes
|
LCA2/0-38F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA2/0-38F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |