Part Details for LCA2/0-14-X by Panduit Corp
Overview of LCA2/0-14-X by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA2/0-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9652
|
Newark | Terminal, Compression Lug, M6, 2/0Awg, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA2/0-14-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 | Buy Now |
DISTI #
298-11630-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$7.4074 / $8.8400 | Buy Now |
DISTI #
LCA2/0-14-X
|
Avnet Americas | Lug Terminal (2/0)AWG 52.83mm 21.59mm Electro-Tin - Bulk (Alt: LCA2/0-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$892.9100 | Buy Now |
DISTI #
644-LCA2/0-14-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 2/0 AWG RoHS: Compliant | 432 |
|
$7.4100 / $8.8400 | Buy Now |
DISTI #
V36:1790_07267679
|
Arrow Electronics | Lug Terminal (2/0)AWG Copper 52.83mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$9.0970 | Buy Now |
DISTI #
71091399
|
RS | One-hole, standard barrel with window lug, 2/0 AWG wire, 1/4 stud hole. | Panduit LCA2/0-14-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5300 / $11.4500 | RFQ |
DISTI #
PANLCA2/0-14-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$7.3932 / $9.4633 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 2/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
49 In Stock 1003 Factory Stock |
|
$7.5400 / $8.3100 | Buy Now |
DISTI #
60867049
|
Verical | Lug Terminal (2/0)AWG Copper 52.83mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1945 | Americas - 40 |
|
$9.8020 / $10.8030 | Buy Now |
DISTI #
25398993
|
Verical | Lug Terminal (2/0)AWG Copper 52.83mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$9.0970 | Buy Now |
Part Details for LCA2/0-14-X
LCA2/0-14-X CAD Models
LCA2/0-14-X Part Data Attributes
|
LCA2/0-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA2/0-14-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |