Part Details for LCA182 by IXYS Corporation
Overview of LCA182 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LCA182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA182
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 6PIN DIP RoHS: Compliant | 120 |
|
$1.5000 / $2.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | 38 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
LCA182
|
TTI | Solid State Relays - PCB Mount SPST-NO 6PIN DIP Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
LCA182
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 28 |
|
$1.6700 / $2.6500 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 380 |
|
$3.2700 / $3.5000 | Buy Now |
Part Details for LCA182
LCA182 CAD Models
LCA182 Part Data Attributes
|
LCA182
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA182
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |