Part Details for LCA130T4-TL50GYRA300Q by Banner Engineering Corp
Overview of LCA130T4-TL50GYRA300Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA130T4-TL50GYRA300Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5651
|
Newark | Tower Light Assembly, 30Vdc, Grn/Red/Yel, No. Of Stacks/Tiers:4, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Steady, Tones:Continuous, Lens Diameter:1.97" Rohs Compliant: Yes |Banner Engineering LCA130T4-TL50GYRA300Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$303.9600 / $318.8600 | Buy Now |
DISTI #
2170-LCA130T4-TL50GYRA300Q-ND
|
DigiKey | ANDON TOWER LIGHT ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$298.0000 | Buy Now |
DISTI #
778-LC-T50GYRA300Q
|
Mouser Electronics | Tower Lights Andon Tower Light Assembly: 3-Color with Audible, Voltage: 18-30 V dc, Colors: Green Yellow Red, 5-pin M12 Integral QD, 4-Touch Control Module, 300 mm SOP RoHS: Compliant | 3 |
|
$298.0000 | Buy Now |
|
Neutron USA | Andon Tower Light Assembly, 18-30 VDC, GRN/YEL/RED, QD, Control Module | 0 |
|
$646.1600 | Buy Now |
Part Details for LCA130T4-TL50GYRA300Q
LCA130T4-TL50GYRA300Q CAD Models
LCA130T4-TL50GYRA300Q Part Data Attributes
|
LCA130T4-TL50GYRA300Q
Banner Engineering Corp
Buy Now
|
Compare Parts:
LCA130T4-TL50GYRA300Q
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |