Part Details for LCA130T3KQ by Banner Engineering Corp
Results Overview of LCA130T3KQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA130T3KQ Information
LCA130T3KQ by Banner Engineering Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCA130T3KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM1410
|
Newark | Andon Control Box, 3 O/P, 30Vdc, Output Current Per Channel:4A, Power Rating:-, Product Range:Lca... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$204.0000 | Buy Now |
DISTI #
2170-LCA130T3KQ-ND
|
DigiKey | IO-LINK ANDON CONTROL BOX, 3 OUT Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$204.0000 | Buy Now |
DISTI #
778-LCA130T3KQ
|
Mouser Electronics | Specialty Controllers Andon Control Box, IO-Link, 3-Output, 18-30 VDC, 3-Touch Control Module RoHS: Compliant | 1 |
|
$204.0000 | Buy Now |
DISTI #
75602008
|
RS | Andon Control Box, IO-Link, 3-Output, 18-30 VDC, 3-Touch Control Module | Banner Engineering LCA130T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$204.0000 | RFQ |