Part Details for LCA127STR by IXYS Corporation
Overview of LCA127STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA127STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA127STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA RoHS: Compliant | 3162 |
|
$2.0300 / $3.6900 | Buy Now |
DISTI #
LCA127STR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8500 / $2.0900 | Buy Now |
DISTI #
LCA127STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 200mA, max.350VAC Min Qty: 1000 | 0 |
|
$2.6800 | RFQ |
Part Details for LCA127STR
LCA127STR CAD Models
LCA127STR Part Data Attributes
|
LCA127STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA127STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA127STR
This table gives cross-reference parts and alternative options found for LCA127STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA127STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA127STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA127STR vs LCA127STR |