Part Details for LCA125STR by IXYS Integrated Circuits Division
Results Overview of LCA125STR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA125STR Information
LCA125STR by IXYS Integrated Circuits Division is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LCA125STR
LCA125STR CAD Models
LCA125STR Part Data Attributes
|
LCA125STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCA125STR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA125STR
This table gives cross-reference parts and alternative options found for LCA125STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA125STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OCM217CLF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation | LCA125STR vs OCM217CLF-R2 |
OCM446LDF | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | LCA125STR vs OCM446LDF |
OCM447CLF-R1 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | LCA125STR vs OCM447CLF-R1 |
OCM212CLF-R1 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation | LCA125STR vs OCM212CLF-R1 |
OCM202DPF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation | LCA125STR vs OCM202DPF-R2 |
OCM436LDF | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | LCA125STR vs OCM436LDF |
OCM242LDF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation | LCA125STR vs OCM242LDF-R2 |
LCB127 | IXYS Corporation | $2.9142 | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6 | LCA125STR vs LCB127 |
OCM243LDF | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation | LCA125STR vs OCM243LDF |
OCM439DPF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | LCA125STR vs OCM439DPF-R2 |
LCA125STR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The LCA125STR has an internal ESD protection diode, but it is still recommended to follow standard ESD handling procedures to prevent damage. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended.
-
Yes, the LCA125STR can be used in switching applications, but it is essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage. The device's switching characteristics, such as rise and fall times, should also be considered.
-
The LCA125STR should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to store the devices in their original packaging or in a similar antistatic package to prevent damage.