Part Details for LCA110S by IXYS Integrated Circuits Division
Results Overview of LCA110S by IXYS Integrated Circuits Division
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCA110S Information
LCA110S by IXYS Integrated Circuits Division is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCA110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4362 |
|
RFQ | ||
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL, SMD | 592 |
|
$1.1385 / $2.7600 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL, SMD | 24 |
|
$2.4850 / $3.9760 | Buy Now |
|
ComSIT USA | SINGLE-POLE, NORMALLY OPEN OPTOMOS RELAY Transistor Output SSR, 1-Channel, 3750V Isolation RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 1074 |
|
RFQ |
Part Details for LCA110S
LCA110S CAD Models
LCA110S Part Data Attributes
|
LCA110S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCA110S
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
LCA110S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LCA110S is -40°C to 125°C.
-
To ensure reliability, it is recommended to derate the power dissipation of the LCA110S at high temperatures. A derating curve can be found in the datasheet or application notes.
-
The maximum allowable voltage for the LCA110S is 1200V, but it is recommended to operate at a maximum voltage of 1000V to ensure reliability.
-
To protect the LCA110S from EOS, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode in parallel with the device.
-
The recommended storage condition for the LCA110S is in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging or in a similar anti-static package.