Part Details for LCA110LS by IXYS Corporation
Overview of LCA110LS by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA110LS
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA RoHS: Compliant | 105 |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
LCA110LS
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.1600 / $1.2600 | Buy Now |
DISTI #
LCA110LS
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 67 |
|
$1.7000 / $3.2500 | Buy Now |
|
Chip1Cloud | Single Pole OptoMOS Relay | SSR RELAY SPST-NO 120MA 0-350V | 118000 |
|
RFQ | |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 245 |
|
$2.8200 / $3.0200 | Buy Now |
Part Details for LCA110LS
LCA110LS CAD Models
LCA110LS Part Data Attributes
|
LCA110LS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA110LS
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT, 6PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT, 6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA110LS
This table gives cross-reference parts and alternative options found for LCA110LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA110LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA110LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, 6PIN | IXYS Integrated Circuits Division | LCA110LS vs LCA110LSTR |
LCA110LS | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT, 6PIN | IXYS Integrated Circuits Division | LCA110LS vs LCA110LS |
LCA110LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA110LS vs LCA110LSTR |